RS PRO 455 Series Light Grey Plastic General Purpose Enclosure, IP65, 75 mm x 222 mm x 146 mm
- RS Stock No.:
- 283-2892
- Distrelec Article No.:
- 300-64-437
- Mfr. Part No.:
- RND 455-00216
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.13
(exc. GST)
$28.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 6 left, ready to ship from another location
- Plus 36 left, shipping from 14 January 2027
- Plus 36 left, shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.13 |
*price indicative
- RS Stock No.:
- 283-2892
- Distrelec Article No.:
- 300-64-437
- Mfr. Part No.:
- RND 455-00216
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 222mm | |
| External Width | 146mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Series | 455 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 222mm | ||
External Width 146mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Series 455 | ||
- COO (Country of Origin):
- TW
Related links
- RND RND Series Dark Grey ABS Enclosure 222 mm, 146 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 222 mm, 146 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 222 mm, 146 mm
- RND RND 455 Series Aluminium Alloy Enclosure 222 mm, 146 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 222 mm, 146 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 222 mm, 146 mm
- RND RND Series Dark Grey ABS Enclosure 222 mm, 146 mm
- RND RND 455 Series Dark Grey Polycarbonate IP67 146 mm 55 mm
