RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure, IP65, 75 mm x 200 mm x 120 mm

Subtotal (1 unit)*

$25.59

(exc. GST)

$28.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 678 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.59

*price indicative

RS Stock No.:
282-1516
Distrelec Article No.:
300-64-437
Mfr. Part No.:
RND 455-00216
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

ABS

External Height

75mm

External Length

200mm

External Width

120mm

IP Rating

IP65

Lid Colour

Dark Grey

Colour

Dark Grey

Flanged

No

Hazardous Area Certification

No

Series

RND

Internal Mount Type

Wall

Standards/Approvals

No

Explosion Proof

No

COO (Country of Origin):
TW
The 1-Avel Plastic Enclosure has wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust. The lid and base incorporate a tongue and groove sealing system with a EPDM gasket.

RoHS compliant

Dust and hose proof

IP65 degree protection

High impact ABS UL94 HB material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy