RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure, IP65, 55 mm x 222 mm x 146 mm
- RS Stock No.:
- 283-2951
- Distrelec Article No.:
- 300-64-656
- Mfr. Part No.:
- RND 455-00435
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-2951
- Distrelec Article No.:
- 300-64-656
- Mfr. Part No.:
- RND 455-00435
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium Alloy | |
| External Height | 55mm | |
| External Width | 146mm | |
| External Length | 222mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RND 455 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium Alloy | ||
External Height 55mm | ||
External Width 146mm | ||
External Length 222mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RND 455 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Metal Enclosure ideal for industrial and automated engineering. This enclosure has flanges for wall mounting and inside guide groves for vertical mounting.
Sealed aluminium enclosure
IP65 degree protection
- RS Stock No. 2287204
- Mfr. Part No. 1590WQFLBK
Each
$33.28
- RS Stock No. 2287147
- Mfr. Part No. 1590WFFLBK
Each
$65.05
- RS Stock No. 2287132
- Mfr. Part No. 1590WDDFLBK
Each
$48.17
- RS Stock No. 2287137
- Mfr. Part No. 1590WDFBK
Each
$62.62
Related links
- RND RND 455 Series Aluminium Alloy Enclosure 222 mm, 146 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 222 mm, 146 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 222 mm, 146 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 222 mm, 146 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 115 mm, 65 mm
- RND RND Series Dark Grey ABS Enclosure 222 mm, 146 mm
- RND RND 455 Series Dark Grey Polycarbonate IP67 146 mm 55 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 222 mm, 146 mm











