RS PRO 455 Series Light Grey Plastic General Purpose Enclosure, IP65, 40 mm x 115 mm x 65 mm
- RS Stock No.:
- 283-2873
- Distrelec Article No.:
- 300-64-403
- Mfr. Part No.:
- RND 455-00182
- Brand:
- RS PRO
Subtotal (1 unit)*
$16.76
(exc. GST)
$18.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.76 |
*price indicative
- RS Stock No.:
- 283-2873
- Distrelec Article No.:
- 300-64-403
- Mfr. Part No.:
- RND 455-00182
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Length | 115mm | |
| External Width | 65mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Series | 455 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Length 115mm | ||
External Width 65mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Series 455 | ||
- COO (Country of Origin):
- TW
Each
$19.98
Each
$29.01
Each
$27.50
- RS Stock No. 2633657
- Mfr. Part No. RL6035BK
Each
$9.86
Related links
- RND 455 Series Dark Grey Plastic General Purpose Enclosure 115 mm, 65 mm
- RND 455 Series Dark Grey Plastic General Purpose Enclosure 115 mm, 80 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 115 mm, 90 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 115 mm, 65 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 115 mm, 65 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 222 mm, 146 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 171 mm, 121 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 240 mm, 160 mm












