RS PRO 455 Series Light Grey Plastic General Purpose Enclosure, IP65, 90 mm x 240 mm x 160 mm
- RS Stock No.:
- 283-2866
- Distrelec Article No.:
- 300-64-397
- Mfr. Part No.:
- RND 455-00176
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$85.13
(exc. GST)
$93.64
(inc. GST)
- RS Stock No.:
- 283-2866
- Distrelec Article No.:
- 300-64-397
- Mfr. Part No.:
- RND 455-00176
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 90mm | |
| External Length | 240mm | |
| External Width | 160mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Series | 455 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 90mm | ||
External Length 240mm | ||
External Width 160mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Series 455 | ||
- COO (Country of Origin):
- TW
Each
$19.98
Each
$29.01
Each
$27.50
- RS Stock No. 0254001
- Mfr. Part No. 231225 CI-K4X-160-TS-NA
Each
$170.71
Related links
- RND 455 Series Light Grey Plastic General Purpose Enclosure 240 mm, 160 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 120 mm, 240 mm
- RND 455 Series Dark Grey Plastic General Purpose Enclosure 115 mm, 80 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 120 mm, 120 mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure 160 mm, 160 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 115 mm, 90 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 115 mm, 65 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 222 mm, 146 mm













