RS PRO 455 Series Dark Grey Plastic General Purpose Enclosure, IP65, 90 mm x 115 mm x 80 mm
- RS Stock No.:
- 283-2909
- Distrelec Article No.:
- 300-64-472
- Mfr. Part No.:
- RND 455-00251
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-2909
- Distrelec Article No.:
- 300-64-472
- Mfr. Part No.:
- RND 455-00251
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 90mm | |
| External Width | 80mm | |
| External Length | 115mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Series | 455 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 90mm | ||
External Width 80mm | ||
External Length 115mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Series 455 | ||
- COO (Country of Origin):
- TW
Related links
- RND 455 Series Dark Grey Plastic General Purpose Enclosure 115 mm, 65 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 115 mm, 90 mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure 80 mm, 82 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 115 mm, 65 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 82 mm, 80 mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure 160 mm, 160 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 240 mm, 160 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 120 mm, 120 mm
