RS PRO Black ABS General Purpose Enclosure, 26.7 mm x 151.9 mm x 101.8 mm
- RS Stock No.:
- 336-947
- Brand:
- RS PRO
Subtotal (1 unit)*
$11.94
(exc. GST)
$13.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.94 |
*price indicative
- RS Stock No.:
- 336-947
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 26.7mm | |
| External Width | 101.8mm | |
| Ventilated | Yes | |
| External Length | 151.9mm | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 26.7mm | ||
External Width 101.8mm | ||
Ventilated Yes | ||
External Length 151.9mm | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
RS PRO Enclosure, Wall Mounting
The RS PRO Enclosure is designed for versatile applications such as home temperature controllers or access control solutions. It can be easily mounted on the wall using a standard flush-mounted box, providing a practical solution for housing electronic components.
Features and Benefits
Made of ABS: Durable and lightweight material
Recessed area for touch screen, labels, or keypads: Enhances usability and customisation
Knockout plug on the bottom: Allows for easy cable management
Ventilation: Ensures proper airflow to maintain optimal operating conditions
Separate compartment for sensors: Keeps sensitive components isolated from electronics
Assembled without screws: Simplifies installation and maintenance
Applications
Home temperature controllers
Access control solutions
Additional Information
Colour: Black
External Dimensions: 151.9 x 101.8 x 26.7 mm
RAL Code: RAL 9005
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White ABS General Purpose Enclosure 26.8 mm 102 mm
- RS PRO Light Grey ABS General Purpose Enclosure 26.8 mm 102 mm
- Hammond 1411 Series Grey Steel Enclosure Flanged 51 mm 102 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 127 mm 102 mm
- Hammond 1411-1412 Series Grey Aluminium 152 mm, 102 mm
- OKW B104 Series Black ABS General Purpose Enclosure 102 mm, 20 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 152 mm
- RS PRO Black ABS Enclosure IK03 34.6 mm 60.8 mm