RS PRO Light Grey ABS General Purpose Enclosure, 26.7 mm x 151.9 mm x 101.8 mm
- RS Stock No.:
- 336-949
- Brand:
- RS PRO
Subtotal (1 unit)*
$11.94
(exc. GST)
$13.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.94 |
*price indicative
- RS Stock No.:
- 336-949
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 26.7mm | |
| External Width | 101.8mm | |
| External Length | 151.9mm | |
| Ventilated | Yes | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH Standard Met, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 26.7mm | ||
External Width 101.8mm | ||
External Length 151.9mm | ||
Ventilated Yes | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH Standard Met, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, Wall Mounting
The RS PRO General Purpose Enclosure is designed for versatile applications such as home temperature controllers or access control solutions. It offers a convenient wall-mounting option and features a recessed area for keypads or touch screens, making it ideal for modern installations. The enclosure is constructed from durable ABS material, ensuring longevity and reliability.
Features and Benefits
Made of ABS: Provides durability and strength
Recessed area for touch screen, labels, or keypads: Enhances usability and customisation
Knockout plug on the bottom: Allows for easy cable management
Ventilation: Ensures proper airflow and cooling
Separate compartment for sensors: Keeps sensitive components isolated
Screwless assembly: Simplifies installation and maintenance
Applications
Home temperature controllers
Access control solutions
Additional Information
Colour: Light Grey (RAL 7035)
External Dimensions: 151.9 x 101.8 x 26.7 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White ABS General Purpose Enclosure 26.8 mm 102 mm
- RS PRO Black ABS General Purpose Enclosure 26.8 mm 102 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 152 mm, 81 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 152 mm, 81 mm
- Hammond 1411 Series Grey Steel Enclosure Flanged 51 mm 102 mm
- Hammond 1411-1412 Series Grey Aluminium 152 mm, 102 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 127 mm 102 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 152 mm, 81 mm
