Eaton 1891 Series Grey Polycarbonate General Purpose Enclosure, IP65, IK10, 500 mm x 225 mm x 375 mm
- RS Stock No.:
- 282-6990
- Distrelec Article No.:
- 300-92-395
- Mfr. Part No.:
- 001891 CI45E-200
- Brand:
- Eaton
Subtotal (1 unit)*
$736.57
(exc. GST)
$810.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $736.57 |
*price indicative
- RS Stock No.:
- 282-6990
- Distrelec Article No.:
- 300-92-395
- Mfr. Part No.:
- 001891 CI45E-200
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 500mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| Ventilated | No | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | EN 62208, EN 61439-2 | |
| Shielding | Shielded | |
| Internal Mount Type | Surface | |
| Series | 1891 | |
| Mounting plate | No | |
| Number of Knockouts | 104 | |
| Weight | 4.28kg | |
| Standards/Approvals | EN 61439-2, EN 62208 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 500mm | ||
External Length 225mm | ||
External Width 375mm | ||
Ventilated No | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification EN 62208, EN 61439-2 | ||
Shielding Shielded | ||
Internal Mount Type Surface | ||
Series 1891 | ||
Mounting plate No | ||
Number of Knockouts 104 | ||
Weight 4.28kg | ||
Standards/Approvals EN 61439-2, EN 62208 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
Explosion Proof Yes | ||
- COO (Country of Origin):
- FI
The Eaton insulated enclosure is designed to withstand a wide range of ambient operating temperatures, from -40°C to 80°C, ensuring reliable performance in various environmental conditions.
RoHS conform
Certifications EN 61439-2, EN 62208
- RS Stock No. 0258421
- Mfr. Part No. 271524 NZM2-XCI43-TVD
Each
$1,124.90
- RS Stock No. 0252783
- Mfr. Part No. 194598 CI44-S60-400/3-8D02
Each
$1,338.43
- RS Stock No. 0248481
- Mfr. Part No. 104646 NZM1-XCI43/2-TVDVR
Each
$1,228.18
- RS Stock No. 0259668
- Mfr. Part No. 271529 NZM2-XCI43-TVDVR
Each
$1,230.13
Related links
- Eaton 1891 Series Grey Polycarbonate General Purpose Enclosure IK10 250 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 500 mm 375 mm
- Eaton 1891 Series Grey Polycarbonate General Purpose Enclosure IK10 Flanged 250 mm 187.5 mm
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 500 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 500 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm












