Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 225 mm x
- RS Stock No.:
- 243-674
- Mfr. Part No.:
- 093504 KST44-200
- Brand:
- Eaton
Subtotal (1 unit)*
$819.54
(exc. GST)
$901.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.54 |
*price indicative
- RS Stock No.:
- 243-674
- Mfr. Part No.:
- 093504 KST44-200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | Eaton xEnergy | |
| Mounting plate | Yes | |
| Standards/Approvals | EN 61439-2, EN 62208, IEC/EN 60439-1 | |
| Weight | 3.4kg | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Length 225mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series Eaton xEnergy | ||
Mounting plate Yes | ||
Standards/Approvals EN 61439-2, EN 62208, IEC/EN 60439-1 | ||
Weight 3.4kg | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear system is a premium offering designed for a multitude of applications, ensuring safety and reliability in electrical distribution. With an emphasis on robust construction, this panel enclosure is perfect for environments requiring stringent compliance with industry standards. The thoughtfully engineered design accommodates various installation needs while providing essential features such as a gland plate and cable glands. Its compact dimensions and effective heat dissipation capabilities make it suitable for diverse applications, ranging from commercial buildings to industrial settings. The choice of materials not only ensures longevity but also facilitates easy maintenance, offering peace of mind to users. With certifications to IEC/EN 60439-1 and RoHS compliance, it reflects Eaton's commitment to delivering high-quality and environmentally sound products.
Sealable cover fasteners enhance security and protection
Constructed from halogen-free materials for improved safety
UV resistance ensures durability even in exposed outdoor applications
Designed for ease of installation, saving time and effort on-site
Temperature-resistant enclosure supports a wide ambient temperature range
IP65 rating guarantees protection against dust and water ingress
Lightweight construction facilitates simpler handling and installation
Clearance distances designed to meet strict electrical safety standards
Flexible mounting options allow for diverse installation configurations
Optimised for compatibility with lightning protection systems
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 250 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 250 mm 375 mm
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 500 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 750 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
