Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK10, 500 mm x
- RS Stock No.:
- 252-518
- Mfr. Part No.:
- 194617 CI45E-200-RAL7035
- Brand:
- Eaton
Subtotal (1 unit)*
$703.94
(exc. GST)
$774.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $703.94 |
*price indicative
- RS Stock No.:
- 252-518
- Mfr. Part No.:
- 194617 CI45E-200-RAL7035
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 500mm | |
| External Width | 375mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | xEnergy Safety | |
| Standards/Approvals | RoHS, EN 62208, EN 61439-2 | |
| Weight | 4.21kg | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 500mm | ||
External Width 375mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series xEnergy Safety | ||
Standards/Approvals RoHS, EN 62208, EN 61439-2 | ||
Weight 4.21kg | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear system delivers exceptional reliability and safety for various electrical applications. Encased in a robust insulated enclosure boasting an attractive light grey finish, this product is designed for superior performance in demanding environments. The engineered knockouts facilitate easy cable entry, while the innovative pressure-relief mechanism ensures operational safety during short-circuit events. This product meets rigorous safety standards, providing peace of mind for both commercial and industrial users. Its compact dimensions allow for versatile installation options, ensuring compatibility with various mounting requirements. Designed for outdoor use, the enclosure offers excellent protection against dust, water, and UV exposure, making it ideal for challenging conditions while maintaining an impressive corrosion resistance.
Constructed with halogen-free materials for enhanced safety
One-piece enclosure design simplifies installation and maintenance
Compliant with international safety standards for electrical products
Integrated pressure-relief mechanism enhances operational reliability
Surface-mounted design enables seamless integration into existing infrastructures
Optimised for outdoor use, providing durability against environmental stresses
Lightweight construction improves ease of handling and installation
Related links
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 500 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 250 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Series Black Plastic Enclosure IK10 Flanged 500 mm 225 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 250 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 250 mm
