Eaton Flanged 1891 Series Grey Polycarbonate General Purpose Enclosure, IP65, IK10, 250 mm x 175 mm x 187.5 mm
- RS Stock No.:
- 282-6993
- Distrelec Article No.:
- 300-92-329
- Mfr. Part No.:
- 021943 CI23E-150
- Brand:
- Eaton
Subtotal (1 unit)*
$303.69
(exc. GST)
$334.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.69 |
*price indicative
- RS Stock No.:
- 282-6993
- Distrelec Article No.:
- 300-92-329
- Mfr. Part No.:
- 021943 CI23E-150
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 250mm | |
| External Length | 175mm | |
| External Width | 187.5mm | |
| Ventilated | No | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | EN 61439-2, EN 62208 | |
| Mounting plate | No | |
| Series | 1891 | |
| Internal Mount Type | Surface | |
| Standards/Approvals | EN 62208, EN 61439-2 | |
| Weight | 1.44kg | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 250mm | ||
External Length 175mm | ||
External Width 187.5mm | ||
Ventilated No | ||
IP Rating IP65 | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification EN 61439-2, EN 62208 | ||
Mounting plate No | ||
Series 1891 | ||
Internal Mount Type Surface | ||
Standards/Approvals EN 62208, EN 61439-2 | ||
Weight 1.44kg | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton insulated enclosure is designed to withstand a wide range of ambient operating temperatures, from -40°C to 80°C, ensuring reliable performance in various environmental conditions.
RoHS conform
Certifications EN 61439-2, EN 62208
Related links
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 187.5 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 187.5 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 mm 187.5 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 mm 187.5 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 mm 187.5 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 mm 187.5 mm
- Eaton 1891 Series Grey Polycarbonate General Purpose Enclosure IK10 500 mm 375 mm
