Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 500 mm x 225 mm x 375 mm
- RS Stock No.:
- 243-825
- Mfr. Part No.:
- 098479 ZG/I45E-200
- Brand:
- Eaton
Subtotal (1 unit)*
$833.59
(exc. GST)
$916.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $833.59 |
*price indicative
- RS Stock No.:
- 243-825
- Mfr. Part No.:
- 098479 ZG/I45E-200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 500mm | |
| External Width | 375mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | Eaton xEnergy | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS | |
| Weight | 8.2kg | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 500mm | ||
External Width 375mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series Eaton xEnergy | ||
Mounting plate Yes | ||
Standards/Approvals RoHS | ||
Weight 8.2kg | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear is designed to meet modern safety demands while providing extensive functionality in a compact enclosure. With its IP65 rating, this meter enclosure ensures robust protection against dust and moisture, making it ideal for outdoor applications. The enclosure, featuring a transparent door, allows for easy visibility of internal components without compromising on protection. Engineered with precision, the design facilitates simplified installation with included metric cable entry knockouts on all sides, ensuring unparalleled adaptability for varying installation environments. The Eaton xEnergy Safety Ci is not just about compliance; its specialized features, including secure fastening options and corrosion resistance, ensure reliability for years to come, transforming how professionals approach safety in low-voltage systems.
Designed to prevent dust and moisture ingress with an IP65 rating
Offers a transparent cover for easy internal inspection
Equipped with metric cable entry knockouts for flexible installation
Includes secure fastening options to ensure stability in operation
Constructed from UV-resistant materials for long-lasting performance
Provides extensive compatibility with outdoor environments
Supports comprehensive electrical circuit protection in high-demand applications
Built to integrate seamlessly with various Eaton devices and systems
Related links
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 750 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 250 mm 375 mm
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 250 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 500 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
