CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure, IP40, 32 mm x 90 mm x 45 mm

Subtotal (1 unit)*

$12.44

(exc. GST)

$13.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.44

*price indicative

RS Stock No.:
280-5452
Distrelec Article No.:
303-79-867
Mfr. Part No.:
CUE9940WH
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

Acrylonitrile Styrene Acrylate

Product Type

Enclosure

External Height

32mm

External Length

90mm

External Width

45mm

IP Rating

IP40

Lid Colour

White

Colour

White

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

PCB

Series

99

Weight

32.3g

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The CAMDENBOSS Enclosure is a 99 Series wall mount IoT enclosure. It has rounded design and compact plastic case ideal for use as IoT devices. PCB mounting pillars moulded into the base of the case, suitable for M2 screws. Ideal for small IoT appliances such as LoRaWAN or SIGFOX power saving communication devices, RFID or GPS gadgets, or network sensors.

Easy to fit

Easily attached or detached

Flat surfaces enable easy customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy