CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure, IP40, 22 mm x 70 mm x 45 mm
- RS Stock No.:
- 280-5449
- Distrelec Article No.:
- 303-79-864
- Mfr. Part No.:
- CUE9910WH
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$10.25
(exc. GST)
$11.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.25 |
*price indicative
- RS Stock No.:
- 280-5449
- Distrelec Article No.:
- 303-79-864
- Mfr. Part No.:
- CUE9910WH
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | Acrylonitrile Styrene Acrylate | |
| External Height | 22mm | |
| External Length | 70mm | |
| External Width | 45mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | PCB | |
| Series | 99 | |
| Weight | 22.8g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material Acrylonitrile Styrene Acrylate | ||
External Height 22mm | ||
External Length 70mm | ||
External Width 45mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type PCB | ||
Series 99 | ||
Weight 22.8g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS Enclosure is a 99 Series wall mount IoT enclosure. It has rounded design and compact plastic case ideal for use as IoT devices. PCB mounting pillars moulded into the base of the case, suitable for M2 screws. Ideal for small IoT appliances such as LoRaWAN or SIGFOX power saving communication devices, RFID or GPS gadgets, or network sensors.
Easy to fit
Easily attached or detached
Flat surfaces enable easy customisation
Related links
- CAMDENBOSS 99 Series White Acrylonitrile Styrene Acrylate Enclosure 70 mm, 45 mm
- CAMDENBOSS 99 Series White Acrylonitrile Styrene Acrylate Enclosure 90 mm, 45 mm
- CAMDENBOSS 99 Series White Acrylonitrile Styrene Acrylate Enclosure 90 mm, 45 mm
- CAMDENBOSS 74 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 170 mm, 100 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 100 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 210 mm, 145 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 145 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 145 mm
