CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure, IP67, IK08, 100 mm x 185 mm x 135 mm

Subtotal (1 unit)*

$57.57

(exc. GST)

$63.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 65 unit(s) shipping from 09 December 2026
  • Plus 100 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.57

*price indicative

RS Stock No.:
280-5412
Distrelec Article No.:
301-13-302
Mfr. Part No.:
CHDX8-324C
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

100mm

External Width

135mm

External Length

185mm

Ventilated

No

IP Rating

IP67

Colour

Grey

Lid Colour

Clear

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

X8

Mounting plate

Yes

Standards/Approvals

RoHS

Weight

462.8g

IK Rating

IK08

Transparent Door

Yes

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Brass inserts in the base

Key lock latch accessories available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy