Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, 35 mm x 130 mm x 130 mm
- RS Stock No.:
- 280-0739
- Distrelec Article No.:
- 150-62-542
- Mfr. Part No.:
- PC 125/35 LG ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$42.39
(exc. GST)
$46.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.39 |
*price indicative
- RS Stock No.:
- 280-0739
- Distrelec Article No.:
- 150-62-542
- Mfr. Part No.:
- PC 125/35 LG ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 35mm | |
| External Width | 130mm | |
| External Length | 130mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | MNX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 35mm | ||
External Width 130mm | ||
External Length 130mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series MNX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
Note
Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.
Approvals
NEMA 4, 4X, 12; UL 94-V2 (USA); IP 67; UL 94-V2 (Euro); IEC 529 (Others)
Related links
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 35 mm 80 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 35 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 100 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 130 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 35 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 35 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 50 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 130 mm, 80 mm
