Spelsberg TK Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 84 mm x 130 mm x 180 mm

Subtotal (1 unit)*

$68.86

(exc. GST)

$75.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.86

*price indicative

RS Stock No.:
276-0901
Mfr. Part No.:
10591501
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Enclosure

Body Material

Polystyrene

External Height

84mm

Ventilated

Yes

External Length

130mm

External Width

180mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

TK

Standards/Approvals

UL 94 HB

Transparent Door

No

IK Rating

IK07

Gasket Material

Polyurethane (PUR)

COO (Country of Origin):
DE
The Spelsberg Empty enclosure with grey cover with wall or ceiling mounting type of fastening is a customizable unit which can be installed in standard indoor locations.

Stackable

Sealable

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy