Spelsberg TK Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 84 mm x 130 mm x 180 mm
- RS Stock No.:
- 276-0907
- Mfr. Part No.:
- 12791501
- Brand:
- Spelsberg
Subtotal (1 unit)*
$118.94
(exc. GST)
$130.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.94 |
*price indicative
- RS Stock No.:
- 276-0907
- Mfr. Part No.:
- 12791501
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 84mm | |
| External Length | 130mm | |
| External Width | 180mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | DL, CSA, DNV, UL | |
| Series | TK | |
| Mounting plate | Yes | |
| Standards/Approvals | UL 50E, CSA 22.2 No. 94.1-07, CSA C22.2 No. 94.2-07, UL 50 | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 84mm | ||
External Length 130mm | ||
External Width 180mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification DL, CSA, DNV, UL | ||
Series TK | ||
Mounting plate Yes | ||
Standards/Approvals UL 50E, CSA 22.2 No. 94.1-07, CSA C22.2 No. 94.2-07, UL 50 | ||
IK Rating IK08 | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
The Spelsberg Empty enclosure with grey cover and industry quality material is a customizable unit which can be set up indoor and outdoor sheltered locations. It is suitable for external use.
Halogen free
Stackable
Related links
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 84 mm 130 mm
- Spelsberg TK Series Grey Polycarbonate Enclosure IK08 63 mm 180 mm
- Spelsberg TK Series Grey Polycarbonate Enclosure IK08 90 mm 180 mm
- Spelsberg TK Series Grey Polystyrene Enclosure IK07 84 mm 180 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 165 mm 130 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 63 mm 130 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 165 mm 180 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 111 mm 180 mm
