Spelsberg TK Series Grey Transparent Lid Polystyrene Enclosure, IP66, IK07, 90 mm x 130 mm x 180 mm
- RS Stock No.:
- 276-0904
- Mfr. Part No.:
- 11101601
- Brand:
- Spelsberg
Subtotal (1 unit)*
$90.39
(exc. GST)
$99.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.39 |
*price indicative
- RS Stock No.:
- 276-0904
- Mfr. Part No.:
- 11101601
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polystyrene | |
| External Height | 90mm | |
| Ventilated | No | |
| External Length | 130mm | |
| External Width | 180mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | TK | |
| Internal Mount Type | Wall | |
| Standards/Approvals | UL 94 V-2 | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure | ||
Body Material Polystyrene | ||
External Height 90mm | ||
Ventilated No | ||
External Length 130mm | ||
External Width 180mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series TK | ||
Internal Mount Type Wall | ||
Standards/Approvals UL 94 V-2 | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
The Spelsberg Empty enclosure with transparent cover with wall or ceiling mounting type of fastening is a customizable unit which can be installed in standard indoor locations.
Stackable
Sealable
Halogen free
Related links
- Spelsberg TK Series Grey Polystyrene Enclosure IK07 90 mm 180 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 90 mm 180 mm
- Spelsberg TK Series Grey Polystyrene Enclosure IK07 90 mm 110 mm
- Spelsberg TK Series Grey Polystyrene Enclosure IK07 63 mm 180 mm
- Spelsberg TK Series Grey Polystyrene Enclosure IK07 84 mm 180 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 63 mm 180 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 90 mm 180 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 90 mm 180 mm
