Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65 95 mm, 250 mm, 200 mm
- RS Stock No.:
- 268-1809
- Mfr. Part No.:
- RP1610C
- Brand:
- Hammond
Subtotal (1 unit)*
$119.48
(exc. GST)
$131.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.48 |
*price indicative
- RS Stock No.:
- 268-1809
- Mfr. Part No.:
- RP1610C
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 95mm | |
| External Length | 250mm | |
| Ventilated | No | |
| External Width | 200mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail, PCB | |
| Series | RP | |
| Mounting plate | Yes | |
| Weight | 0.001kg | |
| Standards/Approvals | UL 94 V-2 | |
| Transparent Door | Yes | |
| Gasket Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 95mm | ||
External Length 250mm | ||
Ventilated No | ||
External Width 200mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail, PCB | ||
Series RP | ||
Mounting plate Yes | ||
Weight 0.001kg | ||
Standards/Approvals UL 94 V-2 | ||
Transparent Door Yes | ||
Gasket Material Rubber | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.
Extremely durable and resistant to impacts
Robust design
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 250 mm, 200 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 250 mm, 200 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 250 mm, 200 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 95 mm, 50 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 95 mm, 50 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 95 mm, 50 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 95 mm, 50 mm
- Hammond RP Series Light Grey Off-White ABS IP65 Flanged 40 mm
