Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Clear Lid, 250 x 200 x 130mm
- RS Stock No.:
- 268-1812
- Mfr. Part No.:
- RP1630C
- Brand:
- Hammond
Subtotal (1 unit)**
$124.64
(exc. GST)
$137.10
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $124.64 |
**price indicative
- RS Stock No.:
- 268-1812
- Mfr. Part No.:
- RP1630C
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Body Material | Polycarbonate | |
External Length | 250 mm | |
External Height | 130 mm | |
External Width | 200 mm | |
External Dimensions | 250 x 200 x 130mm | |
IP Rating | IP65 | |
Colour | Light Grey | |
Lid Colour | Clear | |
Flanged | No | |
Series | RP | |
Select all | ||
---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 250 mm | ||
External Height 130 mm | ||
External Width 200 mm | ||
External Dimensions 250 x 200 x 130mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Series RP | ||
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 250 x 200 x 130mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Clear Lid, 250 x 200 x 95mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Clear Lid, 250 x 200 x 95mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 250 x 200 x 95mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Clear Lid, 254 x 204 x 130mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Clear Lid, 105 x 75 x 40mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Clear Lid, 105 x 75 x 55mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Clear Lid, 95 x 50 x 50mm