Recently searched

    Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Clear Lid, 95 x 50 x 50mm

    Subtotal (1 unit)**

    $17.77

    (exc. GST)

    $19.55

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$17.77

    **price indicative

    RS Stock No.:
    268-1631
    Mfr. Part No.:
    RP1040C
    Brand:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hammond

    Body Material

    Polycarbonate

    External Length

    95 mm

    External Height

    50 mm

    External Width

    50 mm

    External Dimensions

    95 x 50 x 50mm

    IP Rating

    IP65

    Colour

    Light Grey

    Lid Colour

    Clear

    Flanged

    No

    Series

    RP

    Related links