Recently searched

    Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65, Clear Lid, 250 x 200 x 95mm

    Subtotal (1 unit)**

    $96.02

    (exc. GST)

    $105.62

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$96.02

    **price indicative

    RS Stock No.:
    268-1810
    Mfr. Part No.:
    RP1615C
    Brand:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hammond

    Body Material

    ABS

    External Length

    250 mm

    External Height

    95 mm

    External Width

    200 mm

    External Dimensions

    250 x 200 x 95mm

    IP Rating

    IP65

    Colour

    Light Grey

    Lid Colour

    Clear

    Flanged

    No

    Series

    RP

    Related links