Recently searched

    Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 250 x 200 x 95mm

    Subtotal (1 unit)**

    $113.17

    (exc. GST)

    $124.49

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$113.17

    **price indicative

    RS Stock No.:
    268-1808
    Distrelec Article No.:
    301-55-706
    Mfr. Part No.:
    RP1610
    Brand:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hammond

    Body Material

    Polycarbonate

    External Length

    250 mm

    External Height

    95 mm

    External Width

    200 mm

    External Dimensions

    250 x 200 x 95mm

    IP Rating

    IP65

    Colour

    Light Grey

    Lid Colour

    Light Grey

    Flanged

    No

    Series

    RP

    Weight

    4.5g

    Transparent Door

    No

    RAL Code

    RAL 7035

    Related links