Hammond RP Series Light Grey Clear Lid ABS General Purpose Enclosure, IP65, 75 mm x 186 mm x 146 mm

Subtotal (1 unit)*

$29.78

(exc. GST)

$32.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 65 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.78

*price indicative

RS Stock No.:
268-1784
Mfr. Part No.:
RP1285C
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

75mm

External Length

186mm

External Width

146mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Clear

Flanged

No

Hazardous Area Certification

No

Mounting plate

Yes

Series

RP

Internal Mount Type

PCB, DIN Rail

Standards/Approvals

UL94-V2, UL94 HB

Weight

480g

Transparent Door

No

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW

Hammond Series RP General Purpose Enclosure, ABS Body, IP65 - RP1285C


This general purpose enclosure by Hammond is designed with high-quality ABS material in a light grey colour, providing excellent durability and protection. With an IP65 rating, it ensures weatherproof properties and reliability for various industrial applications.

Features & Benefits


• Constructed with ABS material for robustness and longevity

• IP65 rated for protection against dust and water ingress

• Clear lid for easy visibility and access to internal components

• Precise external dimensions for efficient enclosure solutions

Applications


• Suitable for automation systems requiring secure housing

• Ideal for electronic devices in harsh industrial environments

• Can be used for housing electrical components in outdoor installations

Can it withstand harsh weather conditions?


This Hammond enclosure is IP65 rated, ensuring protection against dust and water ingress.

Will it fit electronic components securely?


Yes, it features precise dimensions to accommodate various devices securely.

Is it compatible with other Hammond RP series products?


Yes, the RP1285C is designed to seamlessly integrate with other products in the RP series.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy