Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 55 mm x 186 mm x 146 mm
- RS Stock No.:
- 268-1774
- Mfr. Part No.:
- RP1275
- Brand:
- Hammond
Subtotal (1 unit)*
$34.05
(exc. GST)
$37.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.05 |
*price indicative
- RS Stock No.:
- 268-1774
- Mfr. Part No.:
- RP1275
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 55mm | |
| External Length | 186mm | |
| External Width | 146mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| Series | RP | |
| Standards/Approvals | UL94 HB, UL94-V2 | |
| Weight | 440g | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 55mm | ||
External Length 186mm | ||
External Width 146mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
Series RP | ||
Standards/Approvals UL94 HB, UL94-V2 | ||
Weight 440g | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements.
Highly cost effective
Hard and durable
- RS Stock No. 2681770
- Mfr. Part No. RP1270
Each
$47.14
- RS Stock No. 2681775
- Mfr. Part No. RP1275BF
Each
$36.95
- RS Stock No. 2681789
- Mfr. Part No. RP1375
Each
$33.06
- RS Stock No. 2681778
- Mfr. Part No. RP1280
Each
$47.18
Related links
- Hammond RP Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Off-White Light Grey ABS General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm












