- RS Stock No.:
- 262-4422
- Mfr. Part No.:
- RP1170
- Brand:
- Hammond
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.02
(exc. GST)
$31.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $29.02 |
- RS Stock No.:
- 262-4422
- Mfr. Part No.:
- RP1170
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond water-tight ABS & polycarbonate enclosures designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components.It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.
Lid includes smooth recessed area for membrane, label or silkscreen
Designed to meet IP65 standard
Lid is secured with self captivating stainless steel machine screws
Threaded into corrosion resistant bushings
Internal DIN rail mounting tabs
PC board mounting posts
Designed to meet IP65 standard
Lid is secured with self captivating stainless steel machine screws
Threaded into corrosion resistant bushings
Internal DIN rail mounting tabs
PC board mounting posts
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 165 mm |
External Height | 55 mm |
External Width | 85 mm |
External Dimensions | 55 x 85 x 165mm |
Range | RP |
Related links
- Hammond Polycarbonate General Purpose Enclosure, 55 x 80 x 85mm
- Hammond ABS General Purpose Enclosure, 55 x 85 x 125mm
- Hammond Polycarbonate Enclosure, 55 x 90 x 55mm
- Hammond Polycarbonate Enclosure, 55 x 65 x 55mm
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond ABS General Purpose Enclosure, 55 x 80 x 85mm
- Hammond Polycarbonate Enclosure, 55 x 80 x 55mm
- Hammond Polycarbonate Enclosure, 55 x 146 x 55mm