Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 55 mm x 165 mm x 85
- RS Stock No.:
- 268-1712
- Mfr. Part No.:
- RP1170BFC
- Brand:
- Hammond
Subtotal (1 unit)*
$34.87
(exc. GST)
$38.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.87 |
*price indicative
- RS Stock No.:
- 268-1712
- Mfr. Part No.:
- RP1170BFC
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 55mm | |
| External Width | 85mm | |
| External Length | 165mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail, PCB | |
| Series | RP | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94 HB, UL94-V2 | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 55mm | ||
External Width 85mm | ||
External Length 165mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail, PCB | ||
Series RP | ||
Mounting plate Yes | ||
Standards/Approvals UL94 HB, UL94-V2 | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Its bottom flange is a convenient feature that allows you to mount your project box or industrial enclosure to a surface without needing to remove the cover.
Extremely durable and resistant to impacts
Robust design
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 125 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 125 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 85 mm, 80 mm
