Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 70 mm x 165 mm x 85
- RS Stock No.:
- 268-1729
- Mfr. Part No.:
- RP1190BFC
- Brand:
- Hammond
Subtotal (1 unit)*
$36.96
(exc. GST)
$40.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.96 |
*price indicative
- RS Stock No.:
- 268-1729
- Mfr. Part No.:
- RP1190BFC
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 70mm | |
| External Width | 85mm | |
| External Length | 165mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | PCB, DIN Rail | |
| Series | RP | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 70mm | ||
External Width 85mm | ||
External Length 165mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type PCB, DIN Rail | ||
Series RP | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Its bottom flange is a convenient feature that allows you to mount your project box or industrial enclosure to a surface without needing to remove the cover.
Extremely durable and resistant to impacts
Robust design
- RS Stock No. 2681686
- Mfr. Part No. RP1140BFC
Each
$33.07
- RS Stock No. 2681705
- Mfr. Part No. RP1160BFC
Each
$30.76
- RS Stock No. 2681734
- Mfr. Part No. RP1195BFC
Each
$28.47
- RS Stock No. 2681712
- Mfr. Part No. RP1170BFC
Each
$34.87
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 125 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 165 mm, 85 mm












