- RS Stock No.:
- 262-4417
- Mfr. Part No.:
- RP1060
- Brand:
- Hammond
47 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.38
(exc. GST)
$21.32
(inc. GST)
Units | Per unit |
1 + | $19.38 |
- RS Stock No.:
- 262-4417
- Mfr. Part No.:
- RP1060
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond water-tight ABS & polycarbonate enclosures designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components.It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.
Lid includes smooth recessed area for membrane, label or silkscreen
Designed to meet IP65 standard
Lid is secured with self captivating stainless steel machine screws
Threaded into corrosion resistant bushings
Internal DIN rail mounting tabs
PC board mounting posts
Designed to meet IP65 standard
Lid is secured with self captivating stainless steel machine screws
Threaded into corrosion resistant bushings
Internal DIN rail mounting tabs
PC board mounting posts
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 85 mm |
External Height | 55 mm |
External Width | 80 mm |
External Dimensions | 55 x 80 x 85mm |
Range | RP |
Related links
- Fibox Piccolo Series Grey Polycarbonate Enclosure IP67 140 x 80 x 65mm
- Fibox PC Series Polycarbonate General Purpose Enclosure IP67, 120...
- Takachi Electric Industrial CH Series Black Aluminium Enclosure 55...
- Fibox Grey Polycarbonate Enclosure IP67 130 x 80 x 75mm
- Bopla Euromas Series Grey ABS Enclosure Flanged 160 x 80 x 85mm
- Hammond Polycarbonate Enclosure, 55 x 121 x 55mm
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure Light...