Knightsbridge 45 W LED Bulkhead Light, 1.5 m Long, IP20
- RS Stock No.:
- 641-949
- Mfr. Part No.:
- SUR5LEDBK
- Brand:
- Knightsbridge
Subtotal (1 unit)*
$143.72
(exc. GST)
$158.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.72 |
*price indicative
- RS Stock No.:
- 641-949
- Mfr. Part No.:
- SUR5LEDBK
- Brand:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Bulkhead Light | |
| Length | 1.5m | |
| Luminous Flux | 4200lm | |
| Width | 200mm | |
| Depth | 45mm | |
| Power | 45W | |
| Lamp Type | LED | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Bulkhead Light | ||
Length 1.5m | ||
Luminous Flux 4200lm | ||
Width 200mm | ||
Depth 45mm | ||
Power 45W | ||
Lamp Type LED | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The Knightsbridge LED Dual mount luminaire is a stylish and efficient lighting fixture designed for indoor commercial and institutional spaces. Operating at 230V AC, it consumes 45W of power and delivers bright, consistent illumination with a cool white color temperature of 4000K. The luminaire features a dual mount design, allowing for both surface and suspended installation, and comes in a matt black finish that complements modern interiors. With an IP20 rating, its suitable for dry indoor environments and includes a polycarbonate diffuser for even light distribution.
Polycarbonate diffuser
Surface mount design
IP20 protection rated
Suitable for indoor use only
Related links
- Knightsbridge 45 W LED Bulkhead Light IP20
- Knightsbridge 45 W LED Batten Light 1 Lamp IP20
- Knightsbridge 55 W LED Bulkhead Light IP20
- Knightsbridge 40 W LED Bulkhead Light IP20
- Knightsbridge 55 W LED Batten Light 1 Lamp IP20
- Knightsbridge 40 W LED Batten Light 1 Lamp IP20
- 4lite UK 50 W LED Batten Light 240 V 1500 mm Long, IP20
- SHOT 7 W LED Batten Light 562 mm Long, IP20
