Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure, IP54, 100.1 mm x 199.9 mm x 150.1 mm
- RS Stock No.:
- 260-2199
- Distrelec Article No.:
- 301-22-546
- Mfr. Part No.:
- RL6685BK
- Brand:
- Hammond
Subtotal (1 unit)*
$27.39
(exc. GST)
$30.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.39 |
*price indicative
- RS Stock No.:
- 260-2199
- Distrelec Article No.:
- 301-22-546
- Mfr. Part No.:
- RL6685BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS Plastic | |
| Product Type | Enclosure | |
| External Height | 100.1mm | |
| Ventilated | No | |
| External Length | 199.9mm | |
| External Width | 150.1mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS Plastic | ||
Product Type Enclosure | ||
External Height 100.1mm | ||
Ventilated No | ||
External Length 199.9mm | ||
External Width 150.1mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
- RS Stock No. 2602185
- Mfr. Part No. RL6465BK
Each
$15.33
- RS Stock No. 2602201
- Mfr. Part No. RL6685-FBK
Each
$28.73
- RS Stock No. 2602183
- Mfr. Part No. RL6435-FBK
Each
$13.21
- RS Stock No. 2602198
- Mfr. Part No. RL6685
Each
$27.09
Related links
- Hammond RL6685 Series Grey ABS Plastic Enclosure 199.9 mm, 150.1 mm
- Hammond RL Series Light Grey ABS Plastic Enclosure 150.1 mm, 100.1 mm
- Hammond RL Series Black IP54 89.9 mm 100.1 mm
- Hammond RL6 Series Light Grey IP54 59.9 mm 100.1 mm
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 100.08 mm 150.11 mm
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 70.1 mm 150.11 mm
- Hammond RL6585 Series Light Grey IP54 100.1 mm 125 mm
- Hammond RL6685F Series Black Plastic Enclosure 199.9 mm,












