Hammond RL Series Light Grey, Black ABS Plastic Enclosure, IP54, 39.9 mm x 178.1 mm x 104.9 mm
- RS Stock No.:
- 260-2159
- Distrelec Article No.:
- 301-22-513
- Mfr. Part No.:
- RL6055BK
- Brand:
- Hammond
Subtotal (1 unit)*
$18.29
(exc. GST)
$20.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.29 |
*price indicative
- RS Stock No.:
- 260-2159
- Distrelec Article No.:
- 301-22-513
- Mfr. Part No.:
- RL6055BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS Plastic | |
| Product Type | Enclosure | |
| External Height | 39.9mm | |
| External Length | 178.1mm | |
| External Width | 104.9mm | |
| IP Rating | IP54 | |
| Colour | Light Grey, Black | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS Plastic | ||
Product Type Enclosure | ||
External Height 39.9mm | ||
External Length 178.1mm | ||
External Width 104.9mm | ||
IP Rating IP54 | ||
Colour Light Grey, Black | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Four short M3 screws included
P.C. board guides molded into top half
Designed to meet IP54
Includes four M3 assembly screws
Related links
- Hammond RL Series Black IP54 39.9 mm 104.9 mm
- Hammond RL Series Light Grey ABS Plastic Enclosure 104.9 mm, 65 mm
- Hammond RL Series Light Grey ABS Plastic Enclosure 104.9 mm, 65 mm
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 29.97 mm 65.02 mm
- Hammond RL Series Light Grey Plastic IP54 40.13 mm 65.02 mm
- Hammond RL Series Black ABS Plastic Enclosure 104 mm, 65 mm
- Hammond RL Series Black ABS Plastic Enclosure 125 mm, 80 mm
- Hammond RL Series Black ABS Plastic Enclosure 175 mm, 125 mm
