Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 431.8 mm x 76.2 mm x 431.8 mm
- RS Stock No.:
- 256-6254
- Mfr. Part No.:
- 1444-17173
- Brand:
- Hammond
Subtotal (1 unit)*
$99.29
(exc. GST)
$109.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.29 |
*price indicative
- RS Stock No.:
- 256-6254
- Mfr. Part No.:
- 1444-17173
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 431.8mm | |
| External Length | 76.2mm | |
| External Width | 431.8mm | |
| Colour | Natural Silver | |
| Hazardous Area Certification | No | |
| Series | 1444 | |
| Internal Mount Type | Spot welded | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 431.8mm | ||
External Length 76.2mm | ||
External Width 431.8mm | ||
Colour Natural Silver | ||
Hazardous Area Certification No | ||
Series 1444 | ||
Internal Mount Type Spot welded | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1444 series spot welded heavy duty construction chassis has natural aluminium finish. Side panels are made from solid walnut and routed out to fit over ends of chassis. Walnut side panels attach with four machine screws & lock washers (included) into metal inserts to avoid wood damage. Screws should not be torqued past 4.43 lbf.in ( 50 cN.m).
Usable surface of chassis front, back and top are reduced by roughly 7/8 (22 mm) due to inset in walnut sides
Optional bottom plates are punched with 4 holes – 3/16 diameter
- RS Stock No. 2777476
- Mfr. Part No. 1456FH2WHBU
Each
$56.36
- RS Stock No. 2566239
- Mfr. Part No. 1444-14103
Each
$62.73
- RS Stock No. 2566238
- Mfr. Part No. 1444-14
Each
$31.26
Related links
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 330.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 177.8 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 152.4 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 355.6 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 101.6 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 203.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 431.8 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 381 mm












