Hammond 1444 Series Natural Silver Natural Silver Lid Aluminium General Purpose Enclosure, 431.8 mm x 101.6 mm x 431.8

Subtotal (1 unit)*

$125.13

(exc. GST)

$137.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.13

*price indicative

RS Stock No.:
256-6255
Mfr. Part No.:
1444-17174
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

431.8mm

External Length

101.6mm

External Width

431.8mm

Colour

Natural Silver

Lid Colour

Natural Silver

Hazardous Area Certification

No

Series

1444

Mounting plate

Yes

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CA
The Hammond 1444 series spot welded heavy duty construction chassis has natural aluminium finish. Side panels are made from solid walnut and routed out to fit over ends of chassis. Walnut side panels attach with four machine screws & lock washers (included) into metal inserts to avoid wood damage. Screws should not be torqued past 4.43 lbf.in ( 50 cN.m).

Usable surface of chassis front, back and top are reduced by roughly 7/8” (22 mm) due to inset in walnut sides

Optional bottom plates are punched with 4 holes – 3/16” diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy