Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 431.8 mm x 76.2 mm x 330.2 mm
- RS Stock No.:
- 256-6248
- Mfr. Part No.:
- 1444-17133
- Brand:
- Hammond
Subtotal (1 unit)*
$78.33
(exc. GST)
$86.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.33 |
*price indicative
- RS Stock No.:
- 256-6248
- Mfr. Part No.:
- 1444-17133
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium | |
| External Height | 431.8mm | |
| External Width | 330.2mm | |
| External Length | 76.2mm | |
| Colour | Natural Silver | |
| Hazardous Area Certification | No | |
| Series | 1444 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium | ||
External Height 431.8mm | ||
External Width 330.2mm | ||
External Length 76.2mm | ||
Colour Natural Silver | ||
Hazardous Area Certification No | ||
Series 1444 | ||
Mounting plate Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1444 series spot welded heavy duty construction chassis has natural aluminium finish. Side panels are made from solid walnut and routed out to fit over ends of chassis. Walnut side panels attach with four machine screws & lock washers (included) into metal inserts to avoid wood damage. Screws should not be torqued past 4.43 lbf.in ( 50 cN.m).
Usable surface of chassis front, back and top are reduced by roughly 7/8 (22 mm) due to inset in walnut sides
Optional bottom plates are punched with 4 holes – 3/16 diameter
Related links
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 330.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 330.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 330.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 431.8 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 177.8 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 152.4 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 355.6 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure 431.8 mm 101.6 mm
