Takachi Electric Industrial RPI Series Metallic Silver Aluminium Aluminium Case, 37 mm x 95 mm x 65 mm
- RS Stock No.:
- 253-2927
- Mfr. Part No.:
- RPI-4B-2
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$106.78
(exc. GST)
$117.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.78 |
*price indicative
- RS Stock No.:
- 253-2927
- Mfr. Part No.:
- RPI-4B-2
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 37mm | |
| External Length | 95mm | |
| Ventilated | Yes | |
| External Width | 65mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | RPI | |
| Weight | 138.8g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 37mm | ||
External Length 95mm | ||
Ventilated Yes | ||
External Width 65mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series RPI | ||
Weight 138.8g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial is a Raspberry Pi aluminium case which is polished and has elegant metallic silver finish. The internal part is made to be conductive.
Color is metallic silver
- RS Stock No. 2532881
- Mfr. Part No. MB11-7-15
Each
$26.05
- RS Stock No. 2532910
- Mfr. Part No. MBC17-4-25
Each
$46.85
- RS Stock No. 2532885
- Mfr. Part No. MB13-3-18
Each
$27.94
- RS Stock No. 2532904
- Mfr. Part No. MBC10-4-15
Each
$20.38
Related links
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 37 mm 65 mm
- Takachi Electric Industrial RPI Series Metallic Silver Aluminium A1100P Aluminium Case Flanged
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 65 mm 151 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 65 mm 110 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 65 mm 110 mm
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 48 mm 95 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 70 mm
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 60 mm 157 mm












