Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.11

(exc. GST)

$4.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 132 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$4.11-
12 - 23$4.002%
24 +$3.953%

*price indicative

RS Stock No.:
211-3144
Mfr. Part No.:
62502622021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

26

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm male box header with lever has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +105 °C operating temperature

It has UL Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy