RS PRO Light Grey ABS Enclosure, IP54, 27.9 mm x 75.9 mm x 58.8 mm
- RS Stock No.:
- 200-6695
- Distrelec Article No.:
- 304-14-174
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $6.10
View bulk pricing optionsSubtotal (1 unit)*
$6.94
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 18 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.94 | - |
| 5 + | $5.72 | $6.10 |
*price indicative
- RS Stock No.:
- 200-6695
- Distrelec Article No.:
- 304-14-174
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 27.9mm | |
| External Width | 58.8mm | |
| External Length | 75.9mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Internal Mount Type | Wall | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 27.9mm | ||
External Width 58.8mm | ||
External Length 75.9mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Internal Mount Type Wall | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them and are ideal for wall-mounting applications. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces or walls in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from splashes, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2006702
Each
$6.31
- RS Stock No. 1618208
- Mfr. Part No. 06100000
Each
$55.08
Related links
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK07 27.9 mm 58.8 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 28 mm 59.5 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 38 mm 71.5 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 25 mm 44 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 38 mm 80 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure 76.5 mm, 59.4 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 31.9 mm 79.2 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK07 48.8 mm 102 mm












