Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 56 mm x 305 mm x 76 mm
- RS Stock No.:
- 256-5524
- Distrelec Article No.:
- 301-16-162
- Mfr. Part No.:
- 1411W
- Brand:
- Hammond
Subtotal (1 unit)*
$47.85
(exc. GST)
$52.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.85 |
*price indicative
- RS Stock No.:
- 256-5524
- Distrelec Article No.:
- 301-16-162
- Mfr. Part No.:
- 1411W
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 56mm | |
| External Length | 305mm | |
| External Width | 76mm | |
| Colour | Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 56mm | ||
External Length 305mm | ||
External Width 76mm | ||
Colour Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is grey. Its has steel version available and it used this versions without mounting flanges are available in unfinished aluminium or smooth ASA 61 grey powder coat.
Four self-tapping screws included
finished in ASA 61 grey baked powder paint (inside and out to prevent rust)
0.61 lbs shipping weight
dimension 12 x 3 x 2.2 in
Related links
- Hammond 1411 Series Grey 305 mm, 178 mm
- Hammond 1411-1412 Series Grey Steel 305 mm, 203 mm
- Hammond 1411 Series Grey 406 mm, 203 mm
- Hammond 1411 Series Black Aluminium Enclosure Flanged 76 mm 76 mm
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 41 mm 56 mm
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 41 mm 56 mm
- Hammond 1411 Series Black Steel Enclosure Flanged 56 mm 56 mm
- Hammond 1411 Series Black Aluminium Enclosure Flanged 76 mm 127 mm
