Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 41 mm x 102 mm x 56 mm
- RS Stock No.:
- 256-5488
- Mfr. Part No.:
- 1411G
- Brand:
- Hammond
Subtotal (1 unit)*
$18.14
(exc. GST)
$19.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.14 |
*price indicative
- RS Stock No.:
- 256-5488
- Mfr. Part No.:
- 1411G
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 41mm | |
| External Length | 102mm | |
| External Width | 56mm | |
| Colour | Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 41mm | ||
External Length 102mm | ||
External Width 56mm | ||
Colour Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is grey. Its has steel version available and it used this versions without mounting flanges are available in unfinished aluminium or smooth ASA 61 grey powder coat.
Four self-tapping screws included
finished in ASA 61 grey baked powder paint (inside and out to prevent rust)
0.17 lbs shipping weight
dimension 4 x 2.2 x 1.6 in
- RS Stock No. 2565465
- Mfr. Part No. 1411FBGBK
Each
$15.03
- RS Stock No. 2565489
- Mfr. Part No. 1411GU
Each
$14.17
- RS Stock No. 2565466
- Mfr. Part No. 1411FBGU
Each
$14.17
- RS Stock No. 2565458
- Mfr. Part No. 1411FBBU
Each
$12.68
Related links
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 41 mm 56 mm
- Hammond 1411 Series Black Aluminium Enclosure Flanged 41 mm 56 mm
- Hammond 1411 Series Black 69 mm, 56 mm
- Hammond 1411 Series Black Aluminium Enclosure Flanged 28 mm 56 mm
- Hammond 1411 Series Black Steel Enclosure Flanged 56 mm 56 mm
- Hammond 1411 Series Black Aluminium Enclosure Flanged 102 mm 127 mm
- Hammond 1411 Series Grey 305 mm, 76 mm
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 2 in 4 in












