Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 41 mm x 69 mm x 56 mm
- RS Stock No.:
- 256-5458
- Mfr. Part No.:
- 1411FBBU
- Brand:
- Hammond
Subtotal (1 unit)*
$12.68
(exc. GST)
$13.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.68 |
*price indicative
- RS Stock No.:
- 256-5458
- Mfr. Part No.:
- 1411FBBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 41mm | |
| External Width | 56mm | |
| External Length | 69mm | |
| Colour | Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1411 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 41mm | ||
External Width 56mm | ||
External Length 69mm | ||
Colour Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1411 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template. It used with wall-mounting flanges which are available in unfinished aluminium or smooth black powder coat.
Four self-tapping screws included
0.14 lbs shipping weight
dimension 2.7 x 2.2 x 1.6 in
- RS Stock No. 2565451
- Mfr. Part No. 1411BU
Each
$13.67
- RS Stock No. 2565450
- Mfr. Part No. 1411B
Each
$15.15
- RS Stock No. 2565465
- Mfr. Part No. 1411FBGBK
Each
$15.03
- RS Stock No. 2565489
- Mfr. Part No. 1411GU
Each
$14.17
Related links
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 41 mm 56 mm
- Hammond 1411 Series Black 69 mm, 56 mm
- Hammond 1411 Series Black Aluminium Enclosure Flanged 41 mm 56 mm
- Hammond 1411 Series Black Aluminium Enclosure 41 mm 56 mm
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 2 in 4 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 2 in 6 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 1.1 in 2.2 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 1.6 in 2.2 in











