Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case, 100 mm x 160 mm x 120 mm
- RS Stock No.:
- 253-2918
- Mfr. Part No.:
- MBH12-10-16
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$48.36
(exc. GST)
$53.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.36 |
*price indicative
- RS Stock No.:
- 253-2918
- Mfr. Part No.:
- MBH12-10-16
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 100mm | |
| External Width | 120mm | |
| External Length | 160mm | |
| Ventilated | Yes | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MBH | |
| Weight | 265g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 100mm | ||
External Width 120mm | ||
External Length 160mm | ||
Ventilated Yes | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MBH | ||
Weight 265g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial is a aluminium cover with ventilation holes that are punched on the lower side of the cover on both sides and the upper side of the base on one side for enhancing airflow.
Color is metallic silver
- RS Stock No. 2532920
- Mfr. Part No. MBH15-12-20
Each
$69.98
- RS Stock No. 2532922
- Mfr. Part No. MBH21-16-26
Each
$121.63
- RS Stock No. 1748984
- Mfr. Part No. MB12-3-12
Each
$52.23
- RS Stock No. 2532894
- Mfr. Part No. MB4-3-5
Each
$10.21
Related links
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 90 mm 100 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 120 mm 150 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 160 mm 210 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 140 mm 180 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 50 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 35 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 100 mm 120 mm












