Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case, 120 mm x 200 mm x 150 mm

Subtotal (1 unit)*

$69.98

(exc. GST)

$76.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.98

*price indicative

RS Stock No.:
253-2920
Mfr. Part No.:
MBH15-12-20
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Aluminium Case

Body Material

Aluminium

External Height

120mm

Ventilated

Yes

External Length

200mm

External Width

150mm

Colour

Metallic Silver

Hazardous Area Certification

No

Series

MBH

Standards/Approvals

RoHS

Weight

476g

COO (Country of Origin):
JP
The Takachi Electric Industrial is a aluminium cover with ventilation holes that are punched on the lower side of the cover on both sides and the upper side of the base on one side for enhancing airflow.

Color is metallic silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy