Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case, 90 mm x 120 mm x 100 mm
- RS Stock No.:
- 253-2917
- Mfr. Part No.:
- MBH10-9-12
- Brand:
- Takachi Electric Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2917
- Mfr. Part No.:
- MBH10-9-12
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 90mm | |
| External Width | 100mm | |
| Ventilated | Yes | |
| External Length | 120mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MBH | |
| Standards/Approvals | RoHS | |
| Weight | 190g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 90mm | ||
External Width 100mm | ||
Ventilated Yes | ||
External Length 120mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MBH | ||
Standards/Approvals RoHS | ||
Weight 190g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial is a aluminium cover with ventilation holes that are punched on the lower side of the cover on both sides and the upper side of the base on one side for enhancing airflow.
Color is metallic silver
Related links
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 120 mm 150 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 100 mm 120 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 160 mm 210 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 140 mm 180 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 120 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 55 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 50 mm 120 mm
