Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case, 50 mm x 100 mm x 70 mm
- RS Stock No.:
- 253-2914
- Mfr. Part No.:
- MBC7-4-10
- Brand:
- Takachi Electric Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2914
- Mfr. Part No.:
- MBC7-4-10
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 50mm | |
| External Length | 100mm | |
| Ventilated | Yes | |
| External Width | 70mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MBC | |
| Standards/Approvals | RoHS | |
| Weight | 102g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 50mm | ||
External Length 100mm | ||
Ventilated Yes | ||
External Width 70mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MBC | ||
Standards/Approvals RoHS | ||
Weight 102g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial Flanged aluminium box is a case for wall mounting application. The internal surface is unfinished, making conductive and grounding possible. It is suitable for use as a switch box or controller.
Color is metallic silver
- RS Stock No. 2532905
- Mfr. Part No. MBC10-5-7
Each
$16.35
- RS Stock No. 2532913
- Mfr. Part No. MBC5-4-7
Each
$14.07
- RS Stock No. 2532904
- Mfr. Part No. MBC10-4-15
Each
$20.38
- RS Stock No. 1748967
- Mfr. Part No. MB12-5-18
Each
$76.45
Related links
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 50 mm 70 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 70 mm 175 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 65 mm 110 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 60 mm 125 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 40 mm 100 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 40 mm 135 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 45 mm 50 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 75 mm 200 mm











