Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 40 mm x 105 mm x 70 mm
- RS Stock No.:
- 270-5735
- Mfr. Part No.:
- 07711074 XM 110704 G WL 7035
- Brand:
- Bopla
Subtotal (1 unit)*
$37.21
(exc. GST)
$40.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.21 |
*price indicative
- RS Stock No.:
- 270-5735
- Mfr. Part No.:
- 07711074 XM 110704 G WL 7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 40mm | |
| External Length | 105mm | |
| External Width | 70mm | |
| IP Rating | IP68, IP66 | |
| Lid Colour | Clear | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 40mm | ||
External Length 105mm | ||
External Width 70mm | ||
IP Rating IP68, IP66 | ||
Lid Colour Clear | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
Available with crystal clear lid and wall brackets
Related links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 105 mm, 70 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 105 mm, 70 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 105 mm, 70 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 44.8 mm, 44.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 105 mm, 70 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 120 mm, 80 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 150 mm, 100 mm
