Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 50 mm x 175 mm x 120 mm

Get a bulk buy discount

Add 5 more to save $3.00

View bulk pricing options

Subtotal (1 unit)*

$72.63

(exc. GST)

$79.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$72.63-
5 +$72.03$3.00

*price indicative

RS Stock No.:
174-8967
Mfr. Part No.:
MB12-5-18
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Enclosure

External Height

50mm

Ventilated

Yes

External Width

120mm

External Length

175mm

Lid Colour

Silver

Colour

Metallic Silver

Hazardous Area Certification

No

Series

MB

Weight

200g

Standards/Approvals

RoHS

Sheet metal enclosure

Simple and low-cost aluminium case.

43 sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy