Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 100 mm x 100 mm x 100 mm
- RS Stock No.:
- 253-2877
- Mfr. Part No.:
- MB10-10-10
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$29.70
(exc. GST)
$32.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.70 |
*price indicative
- RS Stock No.:
- 253-2877
- Mfr. Part No.:
- MB10-10-10
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 100mm | |
| Ventilated | Yes | |
| External Width | 100mm | |
| External Length | 100mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Standards/Approvals | RoHS | |
| Weight | 176g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 100mm | ||
Ventilated Yes | ||
External Width 100mm | ||
External Length 100mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Standards/Approvals RoHS | ||
Weight 176g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.
Color is metallic silver
It has detachable top cover
Related links
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 50 mm 70 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 70 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 110 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 65 mm 100 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 160 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 90 mm 100 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 75 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 45 mm 50 mm
